Power Transformer 1:93/1:0.25 1500Vrms 4.5W 10 Terminal Gull Wing SMD
Coilcraft FL2015-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.24 |
| Length | 24.51 |
| Input Voltage-Max | 17 |
| Manufacturer Series | FL2015 |
| Height | 7.87 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.