Inductor RF Wirewound 0.0037uH 5% 150MHz 100Q-Factor Air 7A 0.002Ohm DCR T/R
Coilcraft GA3092-ALD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0037uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.002Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 17500M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 5.71mm |
| Product Depth | 5.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft GA3092-ALD to view detailed technical specifications.
No datasheet is available for this part.