Inductor RF Wirewound 0.0066uH 5% 150MHz 100Q-Factor Air 7A 0.002Ohm DCR T/R
Coilcraft GA3093-ALD technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 5 |
| Package Width | 5.46 |
| Package Height | 4.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0066 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.002 |
| Test Frequency | 150 |
| Self Resonance Frequency | 5800 |
| Quality Factor-Min (at L-nom) | 107 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3093-ALD to view detailed technical specifications.
No datasheet is available for this part.