
Coilcraft GA3094-ALB technical specifications.
| Core Material | Air |
| Height | 4.95mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.46mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 105 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | GA309X |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.96mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft GA3094-ALB to view detailed technical specifications.
No datasheet is available for this part.