The GA3095-ALD is a wirewound inductor with an air core, featuring an inductance of 0.0175uH and a tolerance of 5%. It has a maximum DC current rating of 7A and a maximum DC resistance of 0.002 ohms. The inductor's quality factor is a minimum of 140 (typical) at a self-resonant frequency of 2200MHz (typical). The inductor measures 5.84mm in length, 5.59mm in height, and 4.95mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft GA3095-ALD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0175uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.002Ohm |
| Minimum Quality Factor | 140(Typ) |
| Minimum Self Resonant Frequency | 2200M(Typ)Hz |
| Product Length | 5.84mm |
| Height | 5.59mm |
| Product Depth | 4.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft GA3095-ALD to view detailed technical specifications.
No datasheet is available for this part.