Inductor Power Shielded Wirewound 1.9uH/112uH 20% 100KHz Ferrite 0.41A 1.29Ohm/11.19Ohm DCR
Checking distributor stock and pricing after the page loads.
Coilcraft GA3250-BEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 2.95 |
| Tolerance | 20 |
| Package Width | 2.95 |
| Package Height | 0.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 112 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 11.19 |
| Rated Current-Max | 0.41 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |