Inductor Power Shielded Wirewound 1.9uH/112uH 20% 100KHz Ferrite 0.41A 1.29Ohm/11.19Ohm DCR
Checking distributor stock and pricing after the page loads.
Coilcraft GA3250-BED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.9u/112uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.41A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 1.29/11.19Ohm |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |