
The HA3778-ASC is a shielded wirewound inductor with a product length of 11.5mm, product depth of 9.75mm, and product height of 7.1mm. It has a surface mount type and a powdered iron core material. The inductor has an inductance of 1.65uH with a tolerance of 20% and is tested at a frequency of 500KHz. It can handle a maximum DC current of 20mA and a maximum saturation current of 17A typ. The inductor has a minimum self resonant frequency of 55MHz typ and operates between -40°C and 85°C.
Sign in to ask questions about the Coilcraft HA3778-ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft HA3778-ASC technical specifications.
| Product Length (mm) | 11.5 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 7.1 |
| Number of Terminals | 2 |
| Product Weight (g) | 3.44 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.65uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 20A |
| Maximum Saturation Current | 17(Typ)A |
| Max DC Resistance | 0.00253(Typ)Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Coilcraft HA3778-ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.