Coilcraft HA4000-ALB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 23.37 |
| Length | 20.57 |
| Number of Functions | 1 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HA4000-ALB to view detailed technical specifications.
No datasheet is available for this part.