Inductor RF Chip Unshielded Wirewound 0.22uH 2% 50MHz 80Q-Factor Ceramic 0.94A 0.11Ohm DCR 1812 T/R
Coilcraft HA4033-ALD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.94A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 700M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HA4033-ALD to view detailed technical specifications.
No datasheet is available for this part.