The HA4034-ALB is a general purpose inductor with a nominal inductance of 0.27uH and a DC resistance of 0.1Ohm. It has a maximum rated current of 0.94A and a self resonance frequency of 730MHz. The inductor is not shielded and has a dual-ended terminal placement. It is packaged in a 1915 package type and has a quality factor of at least 85 at its nominal inductance. The inductor is suitable for high current applications and has a temperature range of -40 to 140 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft HA4034-ALB technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.94 |
| Test Frequency | 50 |
| Self Resonance Frequency | 730 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |