The HA4036-ALC is a general purpose inductor from Coilcraft with a nominal inductance of 0.39uH and a maximum rated current of 0.85A. It operates at a frequency of up to 50MHz and has a self resonance frequency of 600MHz. The inductor is dual-ended and has a package size of 4.95x3.81x3.43mm. It is not shielded and has a minimum quality factor of 80 at its nominal inductance. The inductor is suitable for high current applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Coilcraft HA4036-ALC technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.105 |
| Rated Current-Max | 0.85 |
| Test Frequency | 50 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.