The HA4036-ALD is a 0.39uH wirewound RF chip inductor with a 2% tolerance and a ceramic core material. It has a maximum DC current rating of 0.85A and a maximum DC resistance of 0.15 ohms. The inductor is unshielded and has a minimum quality factor of 80 and a minimum self-resonant frequency of 600MHz. It measures 4.95mm in length, 3.81mm in depth, and 3.43mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft HA4036-ALD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.