
Switching Transformer 1:3 0.203Ohm Prim. DCR 1.4Ohm Sec. DCR 12 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 27.9 |
| Length | 29.8 |
| Input Voltage-Max | 377 |
| Input Voltage-Min | 120 |
| Height | 25.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |