The HA4158-ELB is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.013 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 21.5 MHz. The inductor is available in a 4-pin dual in-line package with a length of 11.84 mm, a width of 10.75 mm, and a height of 10.65 mm.
Coilcraft HA4158-ELB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 11.84 |
| Tolerance | 10 |
| Package Width | 10.75 |
| Package Height | 10.65 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.