This general purpose inductor from Coilcraft has a nominal inductance of 3.8uH and a maximum rated current of 1.73A. The device has a DC resistance of 0.055Ohm and is available in a 12-pin dual in-line package. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft HP3-0047LB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 17.6 |
| Tolerance | 5 |
| Package Width | 17.2 |
| Package Height | 8.51 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.73 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP3-0047LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.