Inductor Power Wirewound 3.8uH 5% 100KHz Ferrite 1.73A 0.055Ohm DCR T/R
Coilcraft HP3-0047SD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 1.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Product Length | 17.2mm |
| Height | 8.2mm |
| Product Depth | 22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP3-0047SD to view detailed technical specifications.
No datasheet is available for this part.