This ferrite wirewound inductor has a nominal inductance of 3.8uH with a tolerance of 5%. It is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 1.73A. The inductor's saturation current is 1.9A typ, resulting in a 30% decrease in inductance. The maximum DC resistance is 0.055 ohms. The inductor measures 17.2mm in length, 8.2mm in height, and 22mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft HP3-0047TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 1.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Product Length | 17.2mm |
| Height | 8.2mm |
| Product Depth | 22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP3-0047TB to view detailed technical specifications.
No datasheet is available for this part.