The HP3-0084SB is a ferrite wirewound inductor from Coilcraft with a 6.8uH inductance and 15% tolerance. It has a maximum DC current rating of 1.73A and a maximum saturation current of 1.14A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.055 ohms and measures 17.2mm in length, 8.2mm in height, and 22mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft HP3-0084SB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 1.14(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Product Length | 17.2mm |
| Height | 8.2mm |
| Product Depth | 22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP3-0084SB to view detailed technical specifications.
No datasheet is available for this part.