The HP3-0138TB is a power inductor from Coilcraft with a wirewound technology and ferrite core material. It has an inductance of 11.2uH with a tolerance of 20%. The maximum DC current is 1.73A and the maximum saturation current is 0.65A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.055R and measures 17.2mm in length, 8.2mm in height, and 22mm in depth. It operates between -40°C and 85°C.
Coilcraft HP3-0138TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 11.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 0.65(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Product Length | 17.2mm |
| Height | 8.2mm |
| Product Depth | 22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP3-0138TB to view detailed technical specifications.
No datasheet is available for this part.