The HP3-0950LD is a general purpose inductor from Coilcraft with a nominal inductance of 77uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 1.73A and a DC resistance of 0.055 ohms. The inductor is available in a 6-pin dual in-line package with a length of 17.6mm, width of 17.2mm, and a height of 8.51mm. The inductor is not shielded and has a tolerance of 25%. It is suitable for use in a variety of applications.
Coilcraft HP3-0950LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 17.6 |
| Tolerance | 25 |
| Package Width | 17.2 |
| Package Height | 8.51 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 77 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.73 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP3-0950LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.