The HP5-0053LD is a 12-terminal dual-in-line general purpose inductor from Coilcraft with a nominal inductance of 3.4uH and a maximum rated current of 2.25A. It has a DC resistance of 0.045 ohms and operates over a temperature range of -40 to 85 degrees Celsius. The inductor is not shielded and has a package length of 24.6mm, width of 20.57mm, and height of 10.8mm. It is a surface mount component with a package type of 1081.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft HP5-0053LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 24.6 |
| Tolerance | 5 |
| Package Width | 20.57 |
| Package Height | 10.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.045 |
| Rated Current-Max | 2.25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP5-0053LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.