This ferrite wirewound inductor from Coilcraft has a nominal inductance of 3.4uH and a tolerance of 5%. It operates over a temperature range of -40C to 85C. The inductor's maximum DC current is 2.25A, and its maximum saturation current is 4.7A (typical). The inductor's DC resistance is 0.045 ohms. It measures 20.57mm in length, 10.8mm in height, and 29.15mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.4uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 4.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.045Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |