This ferrite wirewound inductor has a nominal inductance of 4.3uH with a tolerance of 10%. It operates over a temperature range of -40C to 85C and has a maximum DC current rating of 2.25A. The inductor's inductance decreases by 30% at its maximum saturation current of 3.4A. It measures 20.57mm in length, 10.8mm in height, and 29.15mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 3.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.045Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |