The HP5-0083LD is a general purpose inductor from Coilcraft with a nominal inductance of 5.3uH and a maximum rated current of 2.25A. It has a DC resistance of 0.045R and is available in a 1081 package type. The inductor operates within a temperature range of -40 to 85 degrees Celsius and is not shielded. It is a surface mount component with a dual in-line terminal placement.
Coilcraft HP5-0083LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 24.6 |
| Tolerance | 15 |
| Package Width | 20.57 |
| Package Height | 10.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.045 |
| Rated Current-Max | 2.25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP5-0083LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.