The HP5-1200LB is a 12-terminal dual-in-line general purpose inductor from Coilcraft with a nominal inductance of 76.8uH and a DC resistance of 0.045 ohms. It has a maximum rated current of 2.25A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is not shielded and has a package length, width, and height of 24.6mm, 20.57mm, and 10.8mm, respectively. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft HP5-1200LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 24.6 |
| Tolerance | 25 |
| Package Width | 20.57 |
| Package Height | 10.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 76.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.045 |
| Rated Current-Max | 2.25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP5-1200LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.