The HP6-0158L is a 12-terminal dual-in-line general purpose inductor from Coilcraft. It has a nominal inductance of 5.69uH and a DC resistance of 0.02 ohms. The inductor is rated for a maximum current of 3.5A and a test frequency of 0.1 MHz. It has a tolerance of 15% and is not shielded. The inductor is available in a 29.8mm x 26.75mm x 13.6mm package with dual in-line terminals. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft HP6-0158L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 29.8 |
| Tolerance | 15 |
| Package Width | 26.75 |
| Package Height | 13.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5.69 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.02 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP6-0158L to view detailed technical specifications.
No datasheet is available for this part.