The HP6-2400S is a surface mount fixed inductor from Coilcraft, featuring a ferrite core and wirewound technology. It has an inductance of 86.4uH with a tolerance of 25%, and is tested at 100KHz. The maximum DC current is 3.5A, with a maximum DC resistance of 0.02ohm. The inductor measures 26.75mm in length, 13.6mm in height, and 32.65mm in depth, and operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 86.4uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 26.75mm |
| Height | 13.6mm |
| Product Depth | 32.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |