The HPH1-0059TB is a ferrite wirewound inductor with an inductance of 8.5uH and a tolerance of 5%. It has a maximum DC current rating of 0.62A and a maximum saturation current of 1A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.34 and is suitable for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft HPH1-0059TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.34Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.