The HPH5-0053LD is a general purpose inductor from Coilcraft with a nominal inductance of 7.63uH and a maximum rated current of 1.95A. It has a tolerance of 5% and is available in a 24.6x20.57x10.8mm dual in-line package. The inductor operates over a temperature range of -40 to 85 degrees Celsius and has a DC resistance of 0.07 ohms. It is not shielded and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 24.6 |
| Tolerance | 5 |
| Package Width | 20.57 |
| Package Height | 10.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 7.63 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.95 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |