The HPH5-0053SD is a 7.63uH inductor from Coilcraft with a 5% tolerance and a maximum DC current of 1.95A. It features a wirewound construction with a ferrite core material and a maximum saturation current of 2.9A (typical). The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.07 ohms and measures 20.57mm in length, 10.8mm in height, and 29.15mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 7.63uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 2.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |