The HPH5-0155SB is a ferrite wirewound inductor with a nominal inductance of 22.3uH and a tolerance of 20%. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum DC current rating of 1.95A. The inductor's inductance decreases by 30% at its saturation current of 0.94A. It has a maximum DC resistance of 0.07 ohms and a product length of 20.57mm, height of 10.8mm, and product depth of 29.15mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 0.94(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |