The HPH5-1200LB is a general purpose inductor from Coilcraft with a nominal inductance of 173uH and a maximum rated current of 1.95A. It has a DC resistance of 0.07ohm and is available in a 1081 package type. The inductor is not shielded and has a tolerance of 25%. It is designed for surface mount applications and has a package length, width, and height of 24.6mm, 20.57mm, and 10.8mm respectively. The operating temperature range is from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft HPH5-1200LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 24.6 |
| Tolerance | 25 |
| Package Width | 20.57 |
| Package Height | 10.8 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 173 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.95 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HPH5-1200LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.