Surface mount wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.52A max DC current, and 1.08A RMS current. Offers a low DC resistance of 64.5mΩ and a self-resonant frequency of 160MHz. Encased in a 1212 SMD/SMT package with dimensions of 3mm length, 3mm width, and 1.4mm height. Operates within a temperature range of -40°C to 85°C.
Coilcraft LPD3015-102MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 64.5mR |
| Height | 1.4mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0645R |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-102MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.