
The LPD3015-102MLC is a ferrite inductor from Coilcraft with a parallel inductance of 1uH and series inductance of 4uH. It has a maximum DC current rating of 1.52A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1212 SMD package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Coilcraft LPD3015-102MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-102MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.