The LPD3015-124MRB is a ferrite inductor with a DC resistance of 9.23 ohms and an inductance of 120 microhenries. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in cut tape. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-124MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 9.23R |
| Height | 1.4mm |
| Inductance - Parallel | 120uH |
| Length | 3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |