The LPD3015-124MSB is a ferrite shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance of 120uH. The inductance test frequency is 100K. The maximum DC current is 0.18A and the typical temperature rise is 40 degrees Celsius. The maximum saturation current is 0.2A and the inductance decrease percentage at isat is 30. The maximum DC resistance is 9.23 ohms and the minimum self resonant frequency is 9MHz. The inductor is available in a 1212 case size with a product length of 3.08mm and a height of 1.5mm. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.23Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |