Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 1.2A and an RMS current of 860mA. It has a DC resistance of 102mΩ and a self-resonant frequency of 140MHz. Operating within a temperature range of -40°C to 85°C, this inductor is packaged in a 1212 SMD/SMT case with dimensions of 3mm length, 3mm width, and 1.4mm height.
Coilcraft LPD3015-152MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 102mR |
| Height | 1.4mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.102R |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-152MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.