The LPD3015-152MTC is a ferrite shielded wirewound inductor with a 1.5uH inductance and 20% tolerance. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.8A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.204 ohms and a minimum self-resonant frequency of 140MHz. It is available in a 1212 case size with a product length of 3.08mm and a height of 1.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.204Ohm |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |