Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.46A 1.42Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-153MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |