The LPD3015-154MRB is a surface mount ferrite inductor with a 150uH inductance value and 20% tolerance. It has a maximum DC current rating of 180mA and is RoHS compliant. The inductor is packaged in a cut tape format and has a maximum operating temperature of 85°C. It is available in a SMD/SMT package with dimensions of 1.4mm height, 3mm length, and 3mm width.
Coilcraft LPD3015-154MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 12.4R |
| Height | 1.4mm |
| Inductance - Parallel | 150uH |
| Length | 3mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-154MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.