The LPD3015-154MSD is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 150uH with a tolerance of 20%. The inductor is suitable for surface mount applications and has a maximum DC current of 0.16A. The typical temperature rise is 40 degrees Celsius. The inductor's maximum saturation current is 0.18A, and its inductance decreases by 30% at this current. The maximum DC resistance is 12.4 ohms, and the minimum self-resonant frequency is 8 MHz. The inductor is available in a 1212 case size with dimensions of 3.08mm x 3.08mm x 1.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 12.4Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |