Surface mount wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 440mA max DC current, and 310mA RMS current. DC resistance is 0.775 Ohms, with a self-resonant frequency of 33MHz. Operating temperature range is -40°C to 85°C.
Coilcraft LPD3015-183MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 775mR |
| Height | 1.4mm |
| Inductance | 18uH |
| Inductance - Parallel | 18uH |
| Inductance - Series | 72uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.775R |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-183MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.