The LPD3015-183MSB is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a shielded protection style. The inductor has an inductance of 18uH with a tolerance of 20%. It can handle a maximum DC current of 0.44A and has a typical temperature rise of 40 degrees. The inductor is available in a 1212 case size with dimensions of 3.08x3.08x1.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.44A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.55Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |