Inductor Power Shielded Wirewound 180uH 20% 100KHz Ferrite 0.14A 15.32Ohm DCR
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-184MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.32Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |