The LPD3015-184MSD is a ferrite shielded wirewound inductor with 180uH inductance and 20% tolerance. It has a maximum DC current rating of 0.14A and a typical temperature rise of 40 degrees. The inductor's maximum saturation current is 0.17A, with a 30% inductance decrease at this current. The device has a minimum self-resonant frequency of 7.5MHz and a maximum DC resistance of 15.32 ohms. It is designed for surface mount applications and has a case size of 1212 with dimensions 3.08x1.5x3.08mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.32Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |