The LPD3015-184MTB is a ferrite shielded wirewound inductor with a type of power inductance. It has a core material of ferrite and a protection style of shielded. The inductance is 180uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.32Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |