Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.05A max DC current, and 750mA RMS current. Operates from -40°C to 85°C with a DC resistance of 150mΩ. This shielded inductor is designed for surface-mount applications.
Coilcraft LPD3015-222MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 150mR |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.15R |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-222MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.