The LPD3015-222MSB is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a 1212 case size. The inductor has an inductance of 2.2uH with a tolerance of 20%. It can handle a maximum DC current of 1.05A and has a typical temperature rise of 40 degrees. The inductor's maximum saturation current is 1.6A, and it experiences a 30% decrease in inductance at this current. The device has a minimum self-resonant frequency of 110MHz and a maximum DC resistance of 0.3 ohms. It is suitable for surface mount applications and operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |