The LPD3015-222MSD is a shielded wirewound inductor from Coilcraft with a core material of ferrite. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.05A. The typical temperature rise is 40C, and the minimum self resonant frequency is 110MHz. The inductor is available in a 1212 case size and has a height of 1.5mm. It can operate over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |